
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch, SPDT | |
Frequency | 50MHz ~ 3GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CG2214M6 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 002,93000 Kč | 3 002,93 Kč |
| 10 | 2 539,87200 Kč | 25 398,72 Kč |
| 25 | 2 424,23200 Kč | 60 605,80 Kč |
| Unit Price without VAT: | 3 002,93000 Kč |
|---|---|
| Unit Price with VAT: | 3 633,54530 Kč |


