RF Switch IC 802.11a/b/g/n/ac DPDT 50Ohm 6-TSON (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CG2164X3

DigiKey Part Number
CG2164X3-ND
Manufacturer
Manufacturer Product Number
CG2164X3
Description
IC RF SWITCH DPDT 6GHZ 6TSON
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Switch IC 802.11a/b/g/n/ac DPDT 6 GHz 50Ohm 6-TSON (1.5x1.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Test Frequency
2.5GHz
Manufacturer
CEL
IIP3
55dBm
Packaging
Bulk
Impedance
50Ohm
Part Status
Active
Voltage - Supply
1.8V ~ 5V
RF Type
802.11a/b/g/n/ac
Operating Temperature
-45°C ~ 85°C
Circuit
DPDT
Mounting Type
Surface Mount
Frequency Range
2.4GHz ~ 6GHz
Package / Case
6-XFDFN Exposed Pad
Isolation
23dB
Supplier Device Package
6-TSON (1.5x1.5)
Insertion Loss
0.5dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20021,40325 Kč4 280,65 Kč
Manufacturers Standard Package
Unit Price without VAT:21,40325 Kč
Unit Price with VAT:25,89793 Kč