
LIC1840Q3R8757 | |
|---|---|
DigiKey Part Number | 4688-LIC1840Q3R8757-ND |
Manufacturer | |
Manufacturer Product Number | LIC1840Q3R8757 |
Description | CAP LITHIUM HYB 750F 3.8V 18*40 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 750 F (EDLC) Supercapacitor 3.8 V Radial, Can 25mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 750 F | |
Tolerance | - | |
Voltage - Rated | 3.8 V | |
ESR (Equivalent Series Resistance) | 25mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Operating Temperature | -20°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,74000 Kč | 379,74 Kč |
| 10 | 299,92000 Kč | 2 999,20 Kč |
| 50 | 268,02120 Kč | 13 401,06 Kč |
| 280 | 246,58271 Kč | 69 043,16 Kč |
| 560 | 240,47971 Kč | 134 668,64 Kč |
| Unit Price without VAT: | 379,74000 Kč |
|---|---|
| Unit Price with VAT: | 459,48540 Kč |



