20 F (EDLC) Supercapacitor 3.8 V Radial, Can 500mOhm @ 1kHz 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LIC0813Q3R8206

DigiKey Part Number
4688-LIC0813Q3R8206-ND
Manufacturer
Manufacturer Product Number
LIC0813Q3R8206
Description
CAP LITHIUM HYB 20F 3.8V 8*13
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
20 F (EDLC) Supercapacitor 3.8 V Radial, Can 500mOhm @ 1kHz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CDA (Zhifengwei Technology)
Series
Packaging
Box
Part Status
Active
Capacitance
20 F
Tolerance
-20%, +80%
Voltage - Rated
3.8 V
ESR (Equivalent Series Resistance)
500mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 85°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.571" (14.50mm)
Operating Temperature
-20°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 667
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
190,29000 Kč90,29 Kč
1064,38000 Kč643,80 Kč
5054,06140 Kč2 703,07 Kč
10050,86980 Kč5 086,98 Kč
80044,30394 Kč35 443,15 Kč
1 60042,83828 Kč68 541,25 Kč
3 20041,63116 Kč133 219,71 Kč
Manufacturers Standard Package
Unit Price without VAT:90,29000 Kč
Unit Price with VAT:109,25090 Kč