
LIC0622Q3R8256 | |
|---|---|
DigiKey Part Number | 4688-LIC0622Q3R8256-ND |
Manufacturer | |
Manufacturer Product Number | LIC0622Q3R8256 |
Description | CAP LITHIUM HYB 25F 3.8V 6*22 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 25 F (EDLC) Supercapacitor 3.8 V Radial, Can 180mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 25 F | |
Tolerance | ±20% | |
Voltage - Rated | 3.8 V | |
ESR (Equivalent Series Resistance) | 180mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.925" (23.50mm) | |
Operating Temperature | -20°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,88000 Kč | 85,88 Kč |
| 10 | 61,04100 Kč | 610,41 Kč |
| 50 | 51,13860 Kč | 2 556,93 Kč |
| 100 | 48,07700 Kč | 4 807,70 Kč |
| 960 | 41,37547 Kč | 39 720,45 Kč |
| 1 920 | 40,03848 Kč | 76 873,88 Kč |
| 2 880 | 39,36855 Kč | 113 381,42 Kč |
| Unit Price without VAT: | 85,88000 Kč |
|---|---|
| Unit Price with VAT: | 103,91480 Kč |


