
CZP-9R0L335R-TW | |
|---|---|
DigiKey Part Number | 4688-CZP-9R0L335R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CZP-9R0L335R-TW |
Description | 9.0V 3.3F 32*11*31 T/PC EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3.3 F (EDLC) Supercapacitor 9 V Radial, Can 170mOhm @ 1kHz 1500 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1500 Hrs @ 65°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.669" (17.00mm) |
Capacitance 3.3 F | Size / Dimension 1.260" L x 0.433" W (32.00mm x 11.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 1.122" (28.50mm) |
Voltage - Rated 9 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 170mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,45000 Kč | 211,45 Kč |
| 10 | 160,23600 Kč | 1 602,36 Kč |
| 50 | 139,81720 Kč | 6 990,86 Kč |
| 140 | 130,84157 Kč | 18 317,82 Kč |
| 560 | 122,20348 Kč | 68 433,95 Kč |
| 1 120 | 118,98892 Kč | 133 267,59 Kč |
| Unit Price without VAT: | 211,45000 Kč |
|---|---|
| Unit Price with VAT: | 255,85450 Kč |


