
CXP-3R0506R-TW | |
|---|---|
DigiKey Part Number | 4688-CXP-3R0506R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CXP-3R0506R-TW |
Description | 3.0V 50F 18*40 EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 F (EDLC) Supercapacitor 3 V Radial, Can 18mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 50 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 18mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,08000 Kč | 90,08 Kč |
| 10 | 64,19100 Kč | 641,91 Kč |
| 50 | 53,90180 Kč | 2 695,09 Kč |
| 150 | 49,12413 Kč | 7 368,62 Kč |
| 600 | 44,86153 Kč | 26 916,92 Kč |
| 1 050 | 43,55825 Kč | 45 736,16 Kč |
| 2 550 | 41,86804 Kč | 106 763,50 Kč |
| 5 100 | 40,81097 Kč | 208 135,95 Kč |
| Unit Price without VAT: | 90,08000 Kč |
|---|---|
| Unit Price with VAT: | 108,99680 Kč |


