
CXP-3R0455R-TW | |
|---|---|
DigiKey Part Number | 4688-CXP-3R0455R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CXP-3R0455R-TW |
Description | 6.3*25 3.0V 4.5F EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4.5 F (EDLC) Supercapacitor 3 V Radial, Can 90mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 4.5 F | |
Tolerance | - | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 90mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,25000 Kč | 85,25 Kč |
| 10 | 60,75000 Kč | 607,50 Kč |
| 50 | 50,95780 Kč | 2 547,89 Kč |
| 100 | 47,93510 Kč | 4 793,51 Kč |
| 500 | 42,81612 Kč | 21 408,06 Kč |
| 1 296 | 40,71258 Kč | 52 763,50 Kč |
| 2 592 | 39,49831 Kč | 102 379,62 Kč |
| 5 184 | 38,49803 Kč | 199 573,79 Kč |
| Unit Price without VAT: | 85,25000 Kč |
|---|---|
| Unit Price with VAT: | 103,15250 Kč |




