
CXP-3R0367R-TW | |
|---|---|
DigiKey Part Number | 4688-CXP-3R0367R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CXP-3R0367R-TW |
Description | 3.0V 360F 35*60 T/S4 EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 360 F (EDLC) Supercapacitor 3 V Radial, Can 4mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.886" (22.50mm) |
Capacitance 360 F | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 2.441" (62.00mm) |
Voltage - Rated 3 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 4mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,13000 Kč | 314,13 Kč |
| 10 | 244,58500 Kč | 2 445,85 Kč |
| 50 | 216,76660 Kč | 10 838,33 Kč |
| 110 | 207,09564 Kč | 22 780,52 Kč |
| 550 | 192,89031 Kč | 106 089,67 Kč |
| 1 100 | 188,48702 Kč | 207 335,72 Kč |
| Unit Price without VAT: | 314,13000 Kč |
|---|---|
| Unit Price with VAT: | 380,09730 Kč |


