
CXP-3R0107R-TW | |
|---|---|
DigiKey Part Number | 4688-CXP-3R0107R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CXP-3R0107R-TW |
Description | 3.0V 100F 22*45 T/S1 EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 F (EDLC) Supercapacitor 3 V Radial, Can - Snap-In 8mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 100 F | |
Tolerance | - | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 8mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can - Snap-In | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,56000 Kč | 149,56 Kč |
| 10 | 111,02400 Kč | 1 110,24 Kč |
| 50 | 95,64720 Kč | 4 782,36 Kč |
| 456 | 83,20307 Kč | 37 940,60 Kč |
| 912 | 80,64248 Kč | 73 545,94 Kč |
| 1 368 | 79,35941 Kč | 108 563,67 Kč |
| Unit Price without VAT: | 149,56000 Kč |
|---|---|
| Unit Price with VAT: | 180,96760 Kč |





