
CXHP2R7156R-TWX | |
|---|---|
DigiKey Part Number | 4688-CXHP2R7156R-TWX-ND |
Manufacturer | |
Manufacturer Product Number | CXHP2R7156R-TWX |
Description | 2.7V 15F 12.5X20 EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 15 F (EDLC) Supercapacitor 2.7 V Radial, Can 45mOhm @ 1kHz 1500 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 15 F | |
Tolerance | ±20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 45mOhm @ 1kHz | |
Lifetime @ Temp. | 1500 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 10 | 39,45500 Kč | 394,55 Kč |
| 50 | 32,38740 Kč | 1 619,37 Kč |
| 100 | 30,20140 Kč | 3 020,14 Kč |
| 500 | 26,50536 Kč | 13 252,68 Kč |
| 1 000 | 25,36054 Kč | 25 360,54 Kč |
| 2 500 | 24,15148 Kč | 60 378,70 Kč |
| 5 000 | 23,42226 Kč | 117 111,30 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |


