1 F (EDLC) Supercapacitor 2.7 V Radial, Can 160mOhm @ 1kHz 1500 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXHP2R7105R-TW

DigiKey Part Number
4688-CXHP2R7105R-TW-ND
Manufacturer
Manufacturer Product Number
CXHP2R7105R-TW
Description
2.7V 1F 8X12 EDLC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 F (EDLC) Supercapacitor 2.7 V Radial, Can 160mOhm @ 1kHz 1500 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CDA (Zhifengwei Technology)
Series
Packaging
Bag
Part Status
Active
Capacitance
1 F
Tolerance
±20%
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
160mOhm @ 1kHz
Lifetime @ Temp.
1500 Hrs @ 70°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 400
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
1012,30500 Kč123,05 Kč
509,52880 Kč476,44 Kč
4007,38238 Kč2 952,95 Kč
8006,90466 Kč5 523,73 Kč
1 2006,66564 Kč7 998,77 Kč
2 8006,24593 Kč17 488,60 Kč
5 2005,99658 Kč31 182,22 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč