5 F (EDLC) Supercapacitor 6 V Radial, Can 90mOhm @ 1kHz 1000 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSP-6R0L505R-TWX

DigiKey Part Number
4688-CSP-6R0L505R-TWX-ND
Manufacturer
Manufacturer Product Number
CSP-6R0L505R-TWX
Description
6.0V 5F 25*13*22 T/DA EDLC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5 F (EDLC) Supercapacitor 6 V Radial, Can 90mOhm @ 1kHz 1000 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CDA (Zhifengwei Technology)
Series
Packaging
Box
Part Status
Active
Capacitance
5 F
Tolerance
-
Voltage - Rated
6 V
ESR (Equivalent Series Resistance)
90mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 65°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
-
Size / Dimension
0.984" L x 0.512" W (25.00mm x 13.00mm)
Height - Seated (Max)
0.925" (23.50mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1130,09000 Kč130,09 Kč
1095,58800 Kč955,88 Kč
5081,79600 Kč4 089,80 Kč
13875,81659 Kč10 462,69 Kč
55269,96685 Kč38 621,70 Kč
1 10467,79168 Kč74 842,01 Kč
2 62265,60672 Kč172 020,82 Kč
Manufacturers Standard Package
Unit Price without VAT:130,09000 Kč
Unit Price with VAT:157,40890 Kč