
CSP-6R0L256R-TW | |
|---|---|
DigiKey Part Number | 4688-CSP-6R0L256R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CSP-6R0L256R-TW |
Description | 6.0V 25F 37*18*42 T/DA EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 25 F (EDLC) Supercapacitor 6 V Radial, Can 32mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 25 F | |
Tolerance | - | |
Voltage - Rated | 6 V | |
ESR (Equivalent Series Resistance) | 32mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | - | |
Size / Dimension | 1.417" L x 0.709" W (36.00mm x 18.00mm) | |
Height - Seated (Max) | 1.713" (43.50mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,13000 Kč | 239,13 Kč |
| 10 | 183,32500 Kč | 1 833,25 Kč |
| 72 | 157,27222 Kč | 11 323,60 Kč |
| 144 | 151,05076 Kč | 21 751,31 Kč |
| 504 | 142,45613 Kč | 71 797,89 Kč |
| 1 008 | 138,84683 Kč | 139 957,60 Kč |
| Unit Price without VAT: | 239,13000 Kč |
|---|---|
| Unit Price with VAT: | 289,34730 Kč |


