
CHZ-2R5156R-TW | |
|---|---|
DigiKey Part Number | 4688-CHZ-2R5156R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CHZ-2R5156R-TW |
Description | 2.5V 15F 12.5*25 EDLC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 15 F (EDLC) Supercapacitor 2.5 V Radial, Can 30mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bag | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 15 F | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance -10%, +30% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 2.5 V | Operating Temperature -40°C ~ 85°C |
ESR (Equivalent Series Resistance) 30mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 29,06100 Kč | 290,61 Kč |
| 50 | 23,50100 Kč | 1 175,05 Kč |
| 100 | 21,78120 Kč | 2 178,12 Kč |
| 500 | 18,87552 Kč | 9 437,76 Kč |
| 1 000 | 17,97618 Kč | 17 976,18 Kč |
| 2 500 | 17,02619 Kč | 42 565,47 Kč |
| 5 000 | 16,45323 Kč | 82 266,15 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |

