
CHZ-2R5106R-TW | |
|---|---|
DigiKey Part Number | 4688-CHZ-2R5106R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CHZ-2R5106R-TW |
Description | 2.5V 10F 10*30 EDLC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 F (EDLC) Supercapacitor 2.5 V Radial, Can 45mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bag | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 10 F | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 1.240" (31.50mm) |
Voltage - Rated 2.5 V | Operating Temperature -40°C ~ 85°C |
ESR (Equivalent Series Resistance) 45mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 24,54700 Kč | 245,47 Kč |
| 50 | 19,67520 Kč | 983,76 Kč |
| 100 | 18,17170 Kč | 1 817,17 Kč |
| 500 | 15,63218 Kč | 7 816,09 Kč |
| 1 000 | 14,84643 Kč | 14 846,43 Kč |
| 2 500 | 14,01616 Kč | 35 040,40 Kč |
| 5 000 | 13,51561 Kč | 67 578,05 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |

