0.3 F (EDLC) Supercapacitor 2.7 V Radial, Can 700mOhm @ 1kHz 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHW-2R7304R-TW

DigiKey Part Number
4688-CHW-2R7304R-TW-ND
Manufacturer
Manufacturer Product Number
CHW-2R7304R-TW
Description
2.7V 0.3F 4X10 EDLC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0.3 F (EDLC) Supercapacitor 2.7 V Radial, Can 700mOhm @ 1kHz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CDA (Zhifengwei Technology)
Series
Packaging
Box
Part Status
Active
Capacitance
0.3 F
Tolerance
-10%, +30%
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
700mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 85°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.059" (1.50mm)
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.453" (11.50mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 405
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
152,70000 Kč52,70 Kč
1036,05400 Kč360,54 Kč
5029,46440 Kč1 473,22 Kč
10027,42760 Kč2 742,76 Kč
50023,98182 Kč11 990,91 Kč
1 00022,91554 Kč22 915,54 Kč
3 45621,45521 Kč74 149,21 Kč
6 91220,83462 Kč144 008,89 Kč
Manufacturers Standard Package
Unit Price without VAT:52,70000 Kč
Unit Price with VAT:63,76700 Kč