100 F (EDLC) Supercapacitor 2.7 V Radial, Can 8mOhm @ 1kHz 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV-2R7107R-TW

DigiKey Part Number
4688-CHV-2R7107R-TW-ND
Manufacturer
Manufacturer Product Number
CHV-2R7107R-TW
Description
2.7V 100F 22*45 T/S1 EDLC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
100 F (EDLC) Supercapacitor 2.7 V Radial, Can 8mOhm @ 1kHz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CDA (Zhifengwei Technology)
Series
Packaging
Box
Part Status
Active
Capacitance
100 F
Tolerance
-10%, +30%
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
8mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 85°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.831" (46.50mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 829
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1127,88000 Kč127,88 Kč
1093,58800 Kč935,88 Kč
5079,89320 Kč3 994,66 Kč
45668,81404 Kč31 379,20 Kč
91266,53488 Kč60 679,81 Kč
1 36865,39265 Kč89 457,15 Kč
2 73663,71681 Kč174 329,19 Kč
Manufacturers Standard Package
Unit Price without VAT:127,88000 Kč
Unit Price with VAT:154,73480 Kč