
CHT-5R5L255R-TW | |
|---|---|
DigiKey Part Number | 4688-CHT-5R5L255R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CHT-5R5L255R-TW |
Description | 5.5V 2.5F 20*10*22 T/DA EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2.5 F (EDLC) Supercapacitor 5.5 V Radial, Can 150mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.610" (15.50mm) |
Capacitance 2.5 F | Size / Dimension 0.787" L x 0.394" W (20.00mm x 10.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 0.925" (23.50mm) |
Voltage - Rated 5.5 V | Operating Temperature -40°C ~ 85°C |
ESR (Equivalent Series Resistance) 150mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,59000 Kč | 96,59 Kč |
| 10 | 69,27200 Kč | 692,72 Kč |
| 50 | 58,35760 Kč | 2 917,88 Kč |
| 224 | 51,80504 Kč | 11 604,33 Kč |
| 672 | 48,48164 Kč | 32 579,66 Kč |
| 1 120 | 47,25188 Kč | 52 922,11 Kč |
| 2 688 | 45,51348 Kč | 122 340,23 Kč |
| Unit Price without VAT: | 96,59000 Kč |
|---|---|
| Unit Price with VAT: | 116,87390 Kč |


