
CHT-5R4L305R-TW | |
|---|---|
DigiKey Part Number | 4688-CHT-5R4L305R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CHT-5R4L305R-TW |
Description | 5.4V 3F 16*8*32 T/DA EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 F (EDLC) Supercapacitor 5.4 V Radial, Can 120mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 3 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 5.4 V | |
ESR (Equivalent Series Resistance) | 120mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | - | |
Size / Dimension | 0.630" L x 0.315" W (16.00mm x 8.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,25000 Kč | 77,25 Kč |
| 10 | 54,62500 Kč | 546,25 Kč |
| 50 | 45,61120 Kč | 2 280,56 Kč |
| 100 | 42,82200 Kč | 4 282,20 Kč |
| 500 | 38,10344 Kč | 19 051,72 Kč |
| 1 000 | 36,64237 Kč | 36 642,37 Kč |
| 2 500 | 35,09860 Kč | 87 746,50 Kč |
| 5 000 | 34,16727 Kč | 170 836,35 Kč |
| Unit Price without VAT: | 77,25000 Kč |
|---|---|
| Unit Price with VAT: | 93,47250 Kč |











