2.5 F (EDLC) Supercapacitor 5.4 V Radial, Can 150mOhm @ 1kHz 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHT-5R4L255R-TW

DigiKey Part Number
4688-CHT-5R4L255R-TW-ND
Manufacturer
Manufacturer Product Number
CHT-5R4L255R-TW
Description
5.4V 2.5F 20*10*22 T/DA EDLC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2.5 F (EDLC) Supercapacitor 5.4 V Radial, Can 150mOhm @ 1kHz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CDA (Zhifengwei Technology)
Series
Packaging
Box
Part Status
Active
Capacitance
2.5 F
Tolerance
-10%, +30%
Voltage - Rated
5.4 V
ESR (Equivalent Series Resistance)
150mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 85°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.610" (15.50mm)
Size / Dimension
0.787" L x 0.394" W (20.00mm x 10.00mm)
Height - Seated (Max)
0.925" (23.50mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
173,91000 Kč73,91 Kč
1051,84400 Kč518,44 Kč
5043,11300 Kč2 155,65 Kč
22437,86388 Kč8 481,51 Kč
67235,20259 Kč23 656,14 Kč
1 12034,21830 Kč38 324,50 Kč
2 68832,82664 Kč88 238,01 Kč
5 15231,99220 Kč164 823,81 Kč
Manufacturers Standard Package
Unit Price without VAT:73,91000 Kč
Unit Price with VAT:89,43110 Kč