
CHQ-3R0507R-TW | |
|---|---|
DigiKey Part Number | 4688-CHQ-3R0507R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CHQ-3R0507R-TW |
Description | 3.0V 500F 35*85 T/L4 EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 500 F (EDLC) Supercapacitor 3 V Radial, Can - Solder Lug - 4 Lead 1.1mOhm @ 1kHz 1500 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 500 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 1.1mOhm @ 1kHz | |
Lifetime @ Temp. | 1500 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can - Solder Lug - 4 Lead | |
Lead Spacing | 1.047" (26.60mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 3.425" (87.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 638,76000 Kč | 638,76 Kč |
| 10 | 519,44900 Kč | 5 194,49 Kč |
| 50 | 471,71580 Kč | 23 585,79 Kč |
| 110 | 455,10682 Kč | 50 061,75 Kč |
| Unit Price without VAT: | 638,76000 Kč |
|---|---|
| Unit Price with VAT: | 772,89960 Kč |


