New Product
500 mF (EDLC) Supercapacitor 5.5 V Radial, Can 300mOhm @ 1kHz 2000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHP5R5L504R-TW/DC

DigiKey Part Number
4688-CHP5R5L504R-TW/DC-ND
Manufacturer
Manufacturer Product Number
CHP5R5L504R-TW/DC
Description
5.5V 0.5F 16*8*14 T/DC EDLC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
500 mF (EDLC) Supercapacitor 5.5 V Radial, Can 300mOhm @ 1kHz 2000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 70°C
Manufacturer
CDA (Zhifengwei Technology)
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Box
Package / Case
Radial, Can
Part Status
Active
Size / Dimension
0.630" L x 0.315" W (16.00mm x 8.00mm)
Capacitance
500 mF
Height - Seated (Max)
0.610" (15.50mm)
Voltage - Rated
5.5 V
Operating Temperature
-40°C ~ 70°C
ESR (Equivalent Series Resistance)
300mOhm @ 1kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 118
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
144,31000 Kč44,31 Kč
1030,06900 Kč300,69 Kč
5024,40800 Kč1 220,40 Kč
10022,65470 Kč2 265,47 Kč
50019,69318 Kč9 846,59 Kč
1 00018,77662 Kč18 776,62 Kč
2 50017,80840 Kč44 521,00 Kč
5 00017,22453 Kč86 122,65 Kč
Manufacturers Standard Package
Unit Price without VAT:44,31000 Kč
Unit Price with VAT:53,61510 Kč