
CHP5R5L205R-TWQ | |
|---|---|
DigiKey Part Number | 4688-CHP5R5L205R-TWQ-ND |
Manufacturer | |
Manufacturer Product Number | CHP5R5L205R-TWQ |
Description | 5.5V 2.0F 13*7*27 T/DA EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 F (EDLC) Supercapacitor 5.5 V Radial, Can 190mOhm @ 1kHz 2000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 70°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bag | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance 2 F | Size / Dimension 0.512" L x 0.276" W (13.00mm x 7.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 1.122" (28.50mm) |
Voltage - Rated 5.5 V | Operating Temperature -40°C ~ 70°C |
ESR (Equivalent Series Resistance) 190mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,39000 Kč | 113,39 Kč |
| 10 | 82,31200 Kč | 823,12 Kč |
| 50 | 69,87300 Kč | 3 493,65 Kč |
| 150 | 64,10267 Kč | 9 615,40 Kč |
| 600 | 58,95258 Kč | 35 371,55 Kč |
| 1 050 | 57,37793 Kč | 60 246,83 Kč |
| 2 550 | 55,33541 Kč | 141 105,30 Kč |
| Unit Price without VAT: | 113,39000 Kč |
|---|---|
| Unit Price with VAT: | 137,20190 Kč |


