
CHP5R5L155R-TWX | |
|---|---|
DigiKey Part Number | 4688-CHP5R5L155R-TWX-ND |
Manufacturer | |
Manufacturer Product Number | CHP5R5L155R-TWX |
Description | 5.5V 1.5F 16*8*18 T/DA EDLC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1.5 F (EDLC) Supercapacitor 5.5 V Radial, Can 190mOhm @ 1kHz 2000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 1.5 F | |
Tolerance | - | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 190mOhm @ 1kHz | |
Lifetime @ Temp. | 2000 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | - | |
Size / Dimension | 0.512" L x 0.276" W (13.00mm x 7.00mm) | |
Height - Seated (Max) | 1.004" (25.50mm) | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,24000 Kč | 56,24 Kč |
| 10 | 38,84800 Kč | 388,48 Kč |
| 50 | 31,93240 Kč | 1 596,62 Kč |
| 150 | 28,72460 Kč | 4 308,69 Kč |
| 600 | 25,86462 Kč | 15 518,77 Kč |
| 1 050 | 24,99045 Kč | 26 239,97 Kč |
| 2 550 | 23,85705 Kč | 60 835,48 Kč |
| 5 100 | 23,14797 Kč | 118 054,65 Kč |
| Unit Price without VAT: | 56,24000 Kč |
|---|---|
| Unit Price with VAT: | 68,05040 Kč |



