
CHP5R5L124R-TW | |
|---|---|
DigiKey Part Number | 4688-CHP5R5L124R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CHP5R5L124R-TW |
Description | 5.5V 0.12F 9*4*12 EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.12 F (EDLC) Supercapacitor 5.5 V Radial, Can 2Ohm @ 1kHz 2000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 0.12 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 2Ohm @ 1kHz | |
Lifetime @ Temp. | 2000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.228" (5.80mm) | |
Size / Dimension | 0.354" L x 0.157" W (9.00mm x 4.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,17000 Kč | 96,17 Kč |
| 10 | 68,87300 Kč | 688,73 Kč |
| 50 | 58,01740 Kč | 2 900,87 Kč |
| 100 | 54,65780 Kč | 5 465,78 Kč |
| 500 | 48,97490 Kč | 24 487,45 Kč |
| 1 000 | 47,21442 Kč | 47 214,42 Kč |
| 2 500 | 45,35442 Kč | 113 386,05 Kč |
| Unit Price without VAT: | 96,17000 Kč |
|---|---|
| Unit Price with VAT: | 116,36570 Kč |


