
CHP5R0L155R-TW-DC | |
---|---|
DigiKey Part Number | 4688-CHP5R0L155R-TW-DC-ND |
Manufacturer | |
Manufacturer Product Number | CHP5R0L155R-TW-DC |
Description | 5.0V 1.5F 16*8*22 T/DC EDLC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 1.5 F (EDLC) Supercapacitor 5 V Radial, Can 190mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 1.5 F | |
Tolerance | 0%, +100% | |
Voltage - Rated | 5 V | |
ESR (Equivalent Series Resistance) | 190mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.630" (16.00mm) | |
Size / Dimension | 0.630" L x 0.315" W (16.00mm x 8.00mm) | |
Height - Seated (Max) | 0.925" (23.50mm) | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 71,86000 Kč | 71,86 Kč |
10 | 50,61700 Kč | 506,17 Kč |
50 | 42,13080 Kč | 2 106,54 Kč |
100 | 39,50620 Kč | 3 950,62 Kč |
600 | 34,67987 Kč | 20 807,92 Kč |
1 200 | 33,37400 Kč | 40 048,80 Kč |
3 000 | 31,99412 Kč | 95 982,36 Kč |
5 400 | 31,27829 Kč | 168 902,77 Kč |
Unit Price without VAT: | 71,86000 Kč |
---|---|
Unit Price with VAT: | 86,95060 Kč |