
CHP5R0L104R-TW | |
|---|---|
DigiKey Part Number | 4688-CHP5R0L104R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CHP5R0L104R-TW |
Description | 5.0V 0.1F 10*5*12 T/DA EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.1 F (EDLC) Supercapacitor 5 V Radial, Can 2Ohm @ 1kHz 2000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 0.1 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 5 V | |
ESR (Equivalent Series Resistance) | 2Ohm @ 1kHz | |
Lifetime @ Temp. | 2000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.394" L x 0.197" W (10.00mm x 5.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,09000 Kč | 65,09 Kč |
| 10 | 45,31400 Kč | 453,14 Kč |
| 50 | 37,43520 Kč | 1 871,76 Kč |
| 400 | 31,35003 Kč | 12 540,01 Kč |
| 800 | 29,99249 Kč | 23 993,99 Kč |
| 1 200 | 29,31268 Kč | 35 175,22 Kč |
| 2 800 | 28,11827 Kč | 78 731,16 Kč |
| 5 200 | 27,40821 Kč | 142 522,69 Kč |
| Unit Price without VAT: | 65,09000 Kč |
|---|---|
| Unit Price with VAT: | 78,75890 Kč |


