CH3R6105VF-ZJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CH3R6105VF-ZJ

DigiKey Part Number
4688-CH3R6105VF-ZJ-ND
Manufacturer
Manufacturer Product Number
CH3R6105VF-ZJ
Description
CAP 1.0F -20% +80% 3.6V T/V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 F (EDLC) Supercapacitor 3.6 V Axial, Can - Vertical 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CDA (Zhifengwei Technology)
Series
Packaging
Box
Part Status
Active
Capacitance
1 F
Tolerance
-20%, +80%
Voltage - Rated
3.6 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Axial, Can - Vertical
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.748" Dia (19.00mm)
Height - Seated (Max)
0.807" (20.50mm)
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 514
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
168,62000 Kč68,62 Kč
1048,01500 Kč480,15 Kč
5039,85600 Kč1 992,80 Kč
10037,33010 Kč3 733,01 Kč
50033,05860 Kč16 529,30 Kč
1 00031,73582 Kč31 735,82 Kč
2 50030,33827 Kč75 845,68 Kč
5 00029,49534 Kč147 476,70 Kč
Manufacturers Standard Package
Unit Price without VAT:68,62000 Kč
Unit Price with VAT:83,03020 Kč