
CBSV3R6224HF-ZJ | |
---|---|
DigiKey Part Number | 4688-CBSV3R6224HF-ZJ-ND |
Manufacturer | |
Manufacturer Product Number | CBSV3R6224HF-ZJ |
Description | CAP 0.22F -20% +80% 3.6V T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | (EDLC) Supercapacitor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 53,53000 Kč | 53,53 Kč |
10 | 36,82700 Kč | 368,27 Kč |
50 | 30,19940 Kč | 1 509,97 Kč |
200 | 26,46245 Kč | 5 292,49 Kč |
600 | 24,37873 Kč | 14 627,24 Kč |
1 000 | 23,60831 Kč | 23 608,31 Kč |
2 600 | 22,43207 Kč | 58 323,38 Kč |
5 000 | 21,79060 Kč | 108 953,00 Kč |
Unit Price without VAT: | 53,53000 Kč |
---|---|
Unit Price with VAT: | 64,77130 Kč |