
CBS5R5224VF-ZJ | |
|---|---|
DigiKey Part Number | 4688-CBS5R5224VF-ZJ-ND |
Manufacturer | |
Manufacturer Product Number | CBS5R5224VF-ZJ |
Description | CAP 0.22F -20% +80% 5.5V T/V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.22 F (EDLC) Supercapacitor 5.5 V Axial, Can - Vertical 75Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 0.22 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 75Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can - Vertical | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,75000 Kč | 53,75 Kč |
| 10 | 36,91400 Kč | 369,14 Kč |
| 50 | 30,19940 Kč | 1 509,97 Kč |
| 200 | 26,41655 Kč | 5 283,31 Kč |
| 600 | 24,30798 Kč | 14 584,79 Kč |
| 1 000 | 23,52805 Kč | 23 528,05 Kč |
| 2 600 | 22,33783 Kč | 58 078,36 Kč |
| 5 000 | 21,68871 Kč | 108 443,55 Kč |
| Unit Price without VAT: | 53,75000 Kč |
|---|---|
| Unit Price with VAT: | 65,03750 Kč |

