
CBN5R5334HF-ZG | |
|---|---|
DigiKey Part Number | 4688-CBN5R5334HF-ZG-ND |
Manufacturer | |
Manufacturer Product Number | CBN5R5334HF-ZG |
Description | CAP 0.33F -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.33 F (EDLC) Supercapacitor 5.5 V Axial, Can - Horizontal 25Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 0.33 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 25Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can - Horizontal | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.453" Dia (11.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 16,65100 Kč | 166,51 Kč |
| 50 | 13,11540 Kč | 655,77 Kč |
| 100 | 12,02560 Kč | 1 202,56 Kč |
| 500 | 10,18068 Kč | 5 090,34 Kč |
| 1 000 | 9,61015 Kč | 9 610,15 Kč |
| 2 500 | 9,00781 Kč | 22 519,52 Kč |
| 5 000 | 8,64462 Kč | 43 223,10 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |


