CBL5R5104CF-ZJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBL5R5224CF-ZJ

DigiKey Part Number
4688-CBL5R5224CF-ZJ-ND
Manufacturer
Manufacturer Product Number
CBL5R5224CF-ZJ
Description
CAP 0.22F -20% +80% 5.5V T/C
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
220 mF (EDLC) Supercapacitor 5.5 V Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CDA (Zhifengwei Technology)
Series
Packaging
Bag
Part Status
Active
Capacitance
220 mF
Tolerance
-20%, +80%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.531" Dia (13.50mm)
Height - Seated (Max)
0.413" (10.50mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
178,53000 Kč78,53 Kč
1055,57400 Kč555,74 Kč
5046,46340 Kč2 323,17 Kč
20041,32465 Kč8 264,93 Kč
60038,45738 Kč23 074,43 Kč
1 00037,39693 Kč37 396,93 Kč
2 60035,77809 Kč93 023,03 Kč
5 00034,89492 Kč174 474,60 Kč
Manufacturers Standard Package
Unit Price without VAT:78,53000 Kč
Unit Price with VAT:95,02130 Kč