
CBH3R6224HF-ZJ | |
|---|---|
DigiKey Part Number | 4688-CBH3R6224HF-ZJ-ND |
Manufacturer | |
Manufacturer Product Number | CBH3R6224HF-ZJ |
Description | CAP 0.22F -20% +80% 3.6V T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.22 F (EDLC) Supercapacitor 3.6 V Axial, Can - Horizontal 75Ohm @ 1kHz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 0.22 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 3.6 V | |
ESR (Equivalent Series Resistance) | 75Ohm @ 1kHz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can - Horizontal | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.453" Dia (11.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 Kč | 53,33 Kč |
| 10 | 36,47400 Kč | 364,74 Kč |
| 50 | 29,82980 Kč | 1 491,49 Kč |
| 200 | 26,08370 Kč | 5 216,74 Kč |
| 600 | 23,99442 Kč | 14 396,65 Kč |
| 1 000 | 23,22190 Kč | 23 221,90 Kč |
| 2 600 | 22,04249 Kč | 57 310,47 Kč |
| 5 000 | 21,39923 Kč | 106 996,15 Kč |
| Unit Price without VAT: | 53,33000 Kč |
|---|---|
| Unit Price with VAT: | 64,52930 Kč |

