
CB5R5474HF-ZJP | |
|---|---|
DigiKey Part Number | 4688-CB5R5474HF-ZJP-ND |
Manufacturer | |
Manufacturer Product Number | CB5R5474HF-ZJP |
Description | CAP 0.47F -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.47 F (EDLC) Supercapacitor 5.5 V Axial, Can - Horizontal 50Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 0.47 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 50Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can - Horizontal | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.531" Dia (13.50mm) | |
Height - Seated (Max) | 0.217" (5.51mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 25,45000 Kč | 254,50 Kč |
| 50 | 20,44780 Kč | 1 022,39 Kč |
| 200 | 17,62780 Kč | 3 525,56 Kč |
| 600 | 16,05647 Kč | 9 633,88 Kč |
| 1 000 | 15,47553 Kč | 15 475,53 Kč |
| 2 600 | 14,58885 Kč | 37 931,01 Kč |
| 5 000 | 14,10524 Kč | 70 526,20 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |




