
CB5R5473HF-ZJP | |
---|---|
DigiKey Part Number | 4688-CB5R5473HF-ZJP-ND |
Manufacturer | |
Manufacturer Product Number | CB5R5473HF-ZJP |
Description | CAP 0.047F -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 47 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Horizontal 120Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 47 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 120Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can - Horizontal | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.453" Dia (11.50mm) | |
Height - Seated (Max) | 0.217" (5.51mm) | |
Operating Temperature | -25°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 30,20000 Kč | 30,20 Kč |
10 | 19,85100 Kč | 198,51 Kč |
50 | 15,77660 Kč | 788,83 Kč |
200 | 13,48745 Kč | 2 697,49 Kč |
600 | 12,21332 Kč | 7 327,99 Kč |
1 000 | 11,74187 Kč | 11 741,87 Kč |
2 600 | 11,02275 Kč | 28 659,15 Kč |
5 000 | 10,63055 Kč | 53 152,75 Kč |
Unit Price without VAT: | 30,20000 Kč |
---|---|
Unit Price with VAT: | 36,54200 Kč |