
WM50AV53HBC | |
|---|---|
DigiKey Part Number | 1864-WM50AV53HBC-ND |
Manufacturer | |
Manufacturer Product Number | WM50AV53HBC |
Description | ENERGY MONITOR LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Energy Monitor LCD - Black Characters, Backlight Display Panel Mount |
Datasheet | Datasheet |
Category | Number of Characters Per Row 10, 4, 4, 4 ,4 |
Manufacturer Carlo Gavazzi Inc. | Display Characters - Height 0.295" (7.50mm), 0.551" (14.00mm) |
Series | Voltage - Supply Loop Power |
Packaging Box | Mounting Type Panel Mount |
Part Status Active | Termination Style Connector |
Type Energy Monitor | Ingress Protection IP65 - Dust Tight, Water Resistant |
Measuring Type Current (3-Phase), Voltage, Wattage | Operating Temperature -25°C ~ 40°C |
Measuring Range 5A, 120 ~ 480VAC | Base Product Number |
Display Type LCD - Black Characters, Backlight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27 927,34000 Kč | 27 927,34 Kč |
| 5 | 26 531,09800 Kč | 132 655,49 Kč |
| Unit Price without VAT: | 27 927,34000 Kč |
|---|---|
| Unit Price with VAT: | 33 792,08140 Kč |



