


VR3A | |
|---|---|
DigiKey Part Number | 1864-2228-ND |
Manufacturer | |
Manufacturer Product Number | VR3A |
Description | SENSOR LEVEL LIQ/PWD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Liquid, Powder Level Sensor Output Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Liquid, Powder | |
Output Type | - | |
Output Configuration | - | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | Thermoplastic Polyester | |
Operating Temperature | -25°C ~ 70°C | |
Voltage Rating | 20V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 240,35000 Kč | 15 240,35 Kč |
| 5 | 14 478,37200 Kč | 72 391,86 Kč |
| 10 | 14 021,18400 Kč | 140 211,84 Kč |
| Unit Price without VAT: | 15 240,35000 Kč |
|---|---|
| Unit Price with VAT: | 18 440,82350 Kč |


