


VP04EM | |
---|---|
DigiKey Part Number | VP04EM-ND |
Manufacturer | |
Manufacturer Product Number | VP04EM |
Description | SENSOR LEVEL LIQUID SWITCH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch NPN Output Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | NPN | |
Current | 200 mA | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | Polyamide (PA) | |
Operating Temperature | -20°C ~ 80°C | |
Voltage Rating | 10V ~ 40V | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | 10 602,72000 Kč | 53 013,60 Kč |
Unit Price without VAT: | 10 602,72000 Kč |
---|---|
Unit Price with VAT: | 12 829,29120 Kč |