VP01-110TB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VP01-110TB
VP04EM

VP03EM

DigiKey Part Number
VP03EM-ND
Manufacturer
Manufacturer Product Number
VP03EM
Description
SENSOR LEVEL LIQUID SWITCH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Switch NPN Output Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Type
Liquid
Output Type
Switch
Output Configuration
NPN
Current
200 mA
Switch Actuation Level
-
Mounting Type
Threaded
Material - Housing & Prism
Polyamide (PA)
Operating Temperature
-20°C ~ 80°C
Voltage Rating
10V ~ 40V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
510 602,72000 Kč53 013,60 Kč
Manufacturers Standard Package
Unit Price without VAT:10 602,72000 Kč
Unit Price with VAT:12 829,29120 Kč