


VP02EPM | |
|---|---|
DigiKey Part Number | VP02EPM-ND |
Manufacturer | |
Manufacturer Product Number | VP02EPM |
Description | SENSOR LEVEL LIQ SWITCH PNP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch PNP Output Threaded |
Datasheet | Datasheet |
Category | Output Configuration PNP |
Manufacturer Carlo Gavazzi Inc. | Current 200 mA |
Series | Mounting Type Threaded |
Packaging Box | Material - Housing & Prism Polysulfone (PES) |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Type Liquid | Voltage Rating 10V ~ 40V |
Output Type Switch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 250,73000 Kč | 11 250,73 Kč |
| 5 | 10 688,23400 Kč | 53 441,17 Kč |
| 10 | 10 350,71200 Kč | 103 507,12 Kč |
| Unit Price without VAT: | 11 250,73000 Kč |
|---|---|
| Unit Price with VAT: | 13 613,38330 Kč |


