Liquid Level Sensor Switch NPN Output Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Liquid Level Sensor Switch NPN Output Threaded
VP04EM

VP02EM

DigiKey Part Number
VP02EM-ND
Manufacturer
Manufacturer Product Number
VP02EM
Description
SENSOR LEVEL LIQ SWITCH NPN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Switch NPN Output Threaded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
NPN
Manufacturer
Carlo Gavazzi Inc.
Current
200 mA
Series
Mounting Type
Threaded
Packaging
Box
Material - Housing & Prism
Polysulfone (PES)
Part Status
Active
Operating Temperature
-20°C ~ 80°C
Type
Liquid
Voltage Rating
10V ~ 40V
Output Type
Switch
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
510 688,23400 Kč53 441,17 Kč
Manufacturers Standard Package
Unit Price without VAT:10 688,23400 Kč
Unit Price with VAT:12 932,76314 Kč