Liquid Level Sensor Switch Output Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Liquid Level Sensor Switch Output Threaded
VP04EP

VP02-230TB

DigiKey Part Number
VP02-230TB-ND
Manufacturer
Manufacturer Product Number
VP02-230TB
Description
SENSOR LEVEL LIQ SWITCH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Switch Output Threaded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
200 mA
Manufacturer
Carlo Gavazzi Inc.
Mounting Type
Threaded
Series
Material - Housing & Prism
Polysulfone (PES)
Packaging
Box
Operating Temperature
-20°C ~ 80°C
Part Status
Active
Voltage Rating
230V
Type
Liquid
Base Product Number
Output Type
Switch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
54 188,13600 Kč20 940,68 Kč
Manufacturers Standard Package
Unit Price without VAT:4 188,13600 Kč
Unit Price with VAT:5 067,64456 Kč