


VP02-110TB | |
|---|---|
DigiKey Part Number | 1864-2216-ND |
Manufacturer | |
Manufacturer Product Number | VP02-110TB |
Description | SENSOR LEVEL LIQ SWITCH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch Output Threaded |
Datasheet | Datasheet |
Category | Current 10 mA |
Manufacturer Carlo Gavazzi Inc. | Mounting Type Threaded |
Series | Material - Housing & Prism Polysulfone (PES) |
Packaging Box | Operating Temperature -20°C ~ 80°C |
Part Status Active | Voltage Rating 100V ~ 121V |
Type Liquid | Base Product Number |
Output Type Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 408,53000 Kč | 4 408,53 Kč |
| 5 | 4 188,13600 Kč | 20 940,68 Kč |
| 10 | 4 055,86900 Kč | 40 558,69 Kč |
| 25 | 3 923,61080 Kč | 98 090,27 Kč |
| Unit Price without VAT: | 4 408,53000 Kč |
|---|---|
| Unit Price with VAT: | 5 334,32130 Kč |



