


VP01E | |
|---|---|
DigiKey Part Number | 1864-1026-ND |
Manufacturer | |
Manufacturer Product Number | VP01E |
Description | SENSOR LEVEL LIQ NPN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor NPN Output Threaded |
Datasheet | Datasheet |
Category | Current 200 mA |
Manufacturer Carlo Gavazzi Inc. | Switch Actuation Level 0.098", 0.197", (2.5mm, 5mm) |
Packaging Bag | Mounting Type Threaded |
Part Status Active | Material - Housing & Prism Polysulfone (PES) |
Type Liquid | Operating Temperature -20°C ~ 80°C |
Output Configuration NPN | Voltage Rating 10V ~ 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 810,09000 Kč | 3 810,09 Kč |
| 5 | 3 619,59400 Kč | 18 097,97 Kč |
| 10 | 3 505,30100 Kč | 35 053,01 Kč |
| 25 | 3 390,99240 Kč | 84 774,81 Kč |
| Unit Price without VAT: | 3 810,09000 Kč |
|---|---|
| Unit Price with VAT: | 4 610,20890 Kč |


