



UA18CAD09PKM1TI | |
|---|---|
DigiKey Part Number | UA18CAD09PKM1TI-ND |
Manufacturer | |
Manufacturer Product Number | UA18CAD09PKM1TI |
Description | SENSOR PROX ULTRA 100-900MM CYL |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 3.937" ~ 35.433" (100mm ~ 900mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | UA18CAD09PKM1TI Models |
Category | Shielding Unshielded |
Manufacturer Carlo Gavazzi Inc. | Material - Body Polybutylene Terephthalate (PBT) |
Series | Voltage - Supply 15V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Sensor Type Ultrasonic | Ingress Protection IP67 |
Sensing Distance 3.937" ~ 35.433" (100mm ~ 900mm) | Indicator LED |
Output Type Analog Voltage, PNP | Package / Case Cylinder, Threaded - M18 |
Response Frequency 4Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 216,02000 Kč | 9 216,02 Kč |
| Unit Price without VAT: | 9 216,02000 Kč |
|---|---|
| Unit Price with VAT: | 11 151,38420 Kč |


