



UA18CAD04PPTI | |
|---|---|
DigiKey Part Number | UA18CAD04PPTI-ND |
Manufacturer | |
Manufacturer Product Number | UA18CAD04PPTI |
Description | SENSOR PROX ULTRASN 50-400MM CYL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 1.969" ~ 15.748" (50mm ~ 400mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | UA18CAD04PPTI Models |
Category | Shielding Unshielded |
Manufacturer Carlo Gavazzi Inc. | Material - Body Polybutylene Terephthalate (PBT) |
Series | Voltage - Supply 15V ~ 30V |
Packaging Box | Termination Style Cable Leads |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Sensor Type Ultrasonic | Ingress Protection IP67 |
Sensing Distance 1.969" ~ 15.748" (50mm ~ 400mm) | Indicator LED |
Output Type PNP | Package / Case Cylinder, Threaded - M18 |
Response Frequency 10Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 8 489,95400 Kč | 42 449,77 Kč |
| Unit Price without VAT: | 8 489,95400 Kč |
|---|---|
| Unit Price with VAT: | 10 272,84434 Kč |


