Ultrasonic Proximity Sensor 1.969" ~ 15.748" (50mm ~ 400mm) IP67 Cylinder, Threaded - M18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ultrasonic Proximity Sensor 1.969" ~ 15.748" (50mm ~ 400mm) IP67 Cylinder, Threaded - M18
UA18 Series Ultrasonic Sensors from Carlo Gavazzi
Carlo Gavazzi Ultrasonic Sensors

UA18CAD04PGTI

DigiKey Part Number
UA18CAD04PGTI-ND
Manufacturer
Manufacturer Product Number
UA18CAD04PGTI
Description
SENSOR PROX ULTRASN 50-400MM CYL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Ultrasonic Proximity Sensor 1.969" ~ 15.748" (50mm ~ 400mm) IP67 Cylinder, Threaded - M18
Datasheet
 Datasheet
EDA/CAD Models
UA18CAD04PGTI Models
Product Attributes
Filter Similar Products
Category
Shielding
Unshielded
Manufacturer
Carlo Gavazzi Inc.
Material - Body
Polybutylene Terephthalate (PBT)
Series
Voltage - Supply
15V ~ 30V
Packaging
Box
Termination Style
Cable Leads
Part Status
Active
Operating Temperature
-20°C ~ 60°C
Sensor Type
Ultrasonic
Ingress Protection
IP67
Sensing Distance
1.969" ~ 15.748" (50mm ~ 400mm)
Indicator
LED
Output Type
Analog Current, PNP
Package / Case
Cylinder, Threaded - M18
Response Frequency
10Hz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
59 570,13200 Kč47 850,66 Kč
Manufacturers Standard Package
Unit Price without VAT:9 570,13200 Kč
Unit Price with VAT:11 579,85972 Kč