UA18CAD04NGTI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UA18CAD04NGTI

UA18CAD04NKTI

DigiKey Part Number
UA18CAD04NKTI-ND
Manufacturer
Manufacturer Product Number
UA18CAD04NKTI
Description
SENSOR PROX ULTRASN 50-400MM CYL
Customer Reference
Detailed Description
Ultrasonic Proximity Sensor 1.969" ~ 15.748" (50mm ~ 400mm) IP67 Cylinder, Threaded - M18
Datasheet
 Datasheet
EDA/CAD Models
UA18CAD04NKTI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Sensor Type
Ultrasonic
Sensing Distance
1.969" ~ 15.748" (50mm ~ 400mm)
Output Type
Analog Voltage, NPN
Response Frequency
10Hz
Shielding
Unshielded
Material - Body
Polybutylene Terephthalate (PBT)
Voltage - Supply
15V ~ 30V
Termination Style
Cable Leads
Operating Temperature
-20°C ~ 60°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M18
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 142,29000 Kč9 142,29 Kč
Unit Price without VAT:9 142,29000 Kč
Unit Price with VAT:11 062,17090 Kč