UA18CAD04NGM1TI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UA18CAD04NGM1TI
UA18CAD04NKM1TI
UA18 Series Ultrasonic Sensors from Carlo Gavazzi

UA18CAD04NKM1TI

DigiKey Part Number
UA18CAD04NKM1TI-ND
Manufacturer
Manufacturer Product Number
UA18CAD04NKM1TI
Description
SENSOR PROX ULTRASN 50-400MM CYL
Customer Reference
Detailed Description
Ultrasonic Proximity Sensor 1.969" ~ 15.748" (50mm ~ 400mm) IP67 Cylinder, Threaded - M18
Datasheet
 Datasheet
EDA/CAD Models
UA18CAD04NKM1TI Models
Product Attributes
Filter Similar Products
Category
Shielding
Unshielded
Manufacturer
Carlo Gavazzi Inc.
Material - Body
Polybutylene Terephthalate (PBT)
Series
Voltage - Supply
15V ~ 30V
Packaging
Box
Termination Style
Connector
Part Status
Obsolete
Operating Temperature
-20°C ~ 60°C
Sensor Type
Ultrasonic
Ingress Protection
IP67
Sensing Distance
1.969" ~ 15.748" (50mm ~ 400mm)
Indicator
LED
Output Type
Analog Voltage, NPN
Package / Case
Cylinder, Threaded - M18
Response Frequency
10Hz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.